
High power monolithic operational amplifier featuring a BIFET technology. This single-channel amplifier offers a 1.6MHz bandwidth and a 10A output current. It operates with dual supply voltages ranging from ±10V to ±35V, with a maximum single supply voltage of 70V. Key specifications include a 95dB common mode rejection ratio and a 10V/µs slew rate. Packaged in a TO-3 through-hole mount, this component is RoHS compliant.
Texas Instruments OPA541AM technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 1.6MHz |
| Package/Case | TO-3 |
| Common Mode Rejection Ratio | 95dB |
| Dual Supply Voltage | 30V |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 35V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 70V |
| Min Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 35V |
| Output Current | 10A |
| Output Current per Channel | 10A |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 25mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1.6MHz |
| Voltage Gain | 97dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA541AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
