
High output current operational amplifier featuring a 10A output current capability and 1.6MHz bandwidth. This single-channel amplifier operates with dual supply voltages from ±10V to ±35V, or a single supply from 20V to 70V. Key specifications include a 10V/µs slew rate, 95dB common mode rejection ratio, and 2mV input offset voltage. Packaged in a TO-220 case, this RoHS compliant BIFET technology amplifier is designed for demanding power applications.
Sign in to ask questions about the Texas Instruments OPA541AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA541AP technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 1.6MHz |
| Package/Case | TO-220 |
| Common Mode Rejection Ratio | 95dB |
| Dual Supply Voltage | 30V |
| Gain Bandwidth Product | 1.6MHz |
| Height | 4.5mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 20.02mm |
| Max Dual Supply Voltage | 35V |
| Min Dual Supply Voltage | 10V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 70V |
| Min Supply Voltage | 20V |
| Nominal Gain Bandwidth Product | 1.6MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 35V |
| Output Current | 10A |
| Output Current per Channel | 10A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 25mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1.6MHz |
| Voltage Gain | 97dB |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA541AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
