
High power monolithic operational amplifier featuring a 1.6MHz bandwidth and 10A output current. This single-channel, BIFET technology amplifier offers a 97dB voltage gain and a 10V/µs slew rate. Designed for through-hole mounting in a TO-3 package, it operates with dual supply voltages from ±10V to ±35V, or single supply from 20V to 70V. Key specifications include a 1mV input offset voltage and 50pA input bias current, with an operating temperature range of -25°C to 85°C.
Texas Instruments OPA541BM technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 1.6MHz |
| Package/Case | TO-3 |
| Common Mode Rejection Ratio | 95dB |
| Dual Supply Voltage | 30V |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 35V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 70V |
| Min Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 35V |
| Output Current | 10A |
| Output Current per Channel | 10A |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 25mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1.6MHz |
| Voltage Gain | 97dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA541BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
