
High Power Monolithic Operational Amplifier in a TO-3-8 package. This single-channel, BIFET technology amplifier offers a 1.6MHz bandwidth and a 10A output current. Features include a 97dB voltage gain, 10V/µs slew rate, 100µV input offset voltage, and 4pA input bias current. Operates with dual supply voltages from ±10V to ±35V, or single supply from 20V to 70V.
Sign in to ask questions about the Texas Instruments OPA541SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA541SM technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 1.6MHz |
| Package/Case | TO-3-8 |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 35V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 70V |
| Min Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 35V |
| Output Current | 10A |
| Output Current per Channel | 10A |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 25mA |
| Technology | BIFET |
| Voltage Gain | 97dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA541SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
