Texas Instruments OPA541SM-BI technical specifications.
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 35V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 10A |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| Supply Current | 25mA |
| Technology | BIFET |
| Voltage Gain | 97dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA541SM-BI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.