High-Voltage, High-Current Operational Amplifier 5-DDPAK/TO-263
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA544F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | POWER |
| Package/Case | TO-263-6 |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 35V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 12mA |
| Output Current per Channel | 4A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 8V/µs |
| Voltage Gain | 103dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments OPA544F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.