
High-voltage, high-current operational amplifier featuring a 1.4MHz gain bandwidth product and 2A output current. This single-channel FET-technology amplifier offers a 103dB voltage gain and 8V/µs slew rate, operating from ±10V to ±35V dual supplies. With a 90dB common mode rejection ratio and 5mV input offset voltage, it is suitable for demanding applications. Packaged in a 5-DDPAK/TO-263, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Texas Instruments OPA544F/500G3 technical specifications.
| Amplifier Type | POWER |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 35V |
| Min Dual Supply Voltage | 10V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1.4MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 2A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 8V/µs |
| Supply Current | 15mA |
| Technology | FET |
| Voltage Gain | 103dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA544F/500G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
