
High-current, high-voltage operational amplifier featuring a 1.4MHz gain bandwidth product and 4A typical output current. This single-channel amplifier offers a 103dB voltage gain and an 8V/µs slew rate, operating from dual supply voltages between 10V and 35V. Packaged in a TO-263 (5-DDPAK/TO-263) surface-mount case, it boasts a 90dB common mode rejection ratio and 100pA input bias current. Operating temperature range spans -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA544FKTTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | POWER |
| Bandwidth | 1.4MHz |
| Package/Case | TO-263 |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 28V |
| Gain Bandwidth Product | 1.4MHz |
| Height | 4.58mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Dual Supply Voltage | 35V |
| Min Dual Supply Voltage | 10V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1.4MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 35V |
| Output Current | 2A |
| Output Current per Channel | 4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 8V/µs |
| Supply Current | 15mA |
| Technology | FET |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 103dB |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA544FKTTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
