High-current, high-voltage operational amplifier featuring a 1.4MHz bandwidth and 4A output current. This single-channel, FET-technology amplifier offers a 103dB voltage gain and 8V/µs slew rate, operating from ±10V to ±35V dual supply voltages. Packaged in a TO-220 case, it functions across a -40°C to 85°C temperature range with 100pA input bias current and 1mV input offset voltage.
Texas Instruments OPA544T technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 1.4MHz |
| Package/Case | TO-220 |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 28V |
| Gain Bandwidth Product | 1.4MHz |
| Height | 8.51mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Dual Supply Voltage | 35V |
| Min Dual Supply Voltage | 10V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1.4MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 35V |
| Output Current | 2A |
| Output Current per Channel | 4A |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 8V/µs |
| Supply Current | 15mA |
| Technology | FET |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 103dB |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA544T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
