High-voltage, high-current operational amplifier featuring a 1MHz gain bandwidth product and 2A output current. This single-channel, general-purpose op amp offers a wide operating supply voltage range from 8V to 60V, with a maximum dual supply of 30V. It boasts a 115dB voltage gain, 80dB common mode rejection ratio, and a 6V/µs slew rate. Packaged in a TO-263 surface mount case, this lead-free component operates from -40°C to 85°C and includes shutdown capability.
Sign in to ask questions about the Texas Instruments OPA547F/500G3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA547F/500G3 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | TO-263 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 2A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Supply Current | 15mA |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA547F/500G3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
