
High-voltage, high-current operational amplifier featuring a 1MHz gain bandwidth product and 2A output current. This single-channel, general-purpose op amp offers a wide operating voltage range from ±4V to ±30V (dual) or 8V to 60V (single), with a maximum output current per channel of 750mA. Designed for surface mounting in a TO-263 package, it operates from -40°C to 85°C and includes shutdown capability. Key specifications include 80dB CMRR, 1mV input offset voltage, 500nA input bias current, and a 6V/µs slew rate.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA547FKTWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | TO-263 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Height | 4.65mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 4V |
| Max Frequency | 1kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 30V |
| Output Current | 2A |
| Output Current per Channel | 750mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Supply Current | 15mA |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 115dB |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA547FKTWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
