
High-voltage, high-current operational amplifier with shutdown capability. This single-channel, general-purpose op-amp features a 1MHz bandwidth and 2A output current, with 750mA output current per channel. It operates from a dual supply voltage range of 4V to 30V, or a single supply from 8V to 60V, and offers a voltage gain of 115dB. Packaged in a TO-263-8 surface mount case, it supports a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA547FKTWTG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | TO-263-8 |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 4.44mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 30V |
| Output Current | 2A |
| Output Current per Channel | 750mA |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Supply Current | 15mA |
| Voltage Gain | 115dB |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA547FKTWTG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
