
High-voltage, high-current operational amplifier featuring a 1MHz gain bandwidth product and 2A output current. This general-purpose op amp offers a 115dB voltage gain and a 6V/µs slew rate, suitable for dual supply voltages from 4V to 30V or single supply from 8V to 60V. With a 750mA output current per channel and shutdown capability, it operates across a -40°C to 85°C temperature range. The TO-220-7 package is lead-free and RoHS compliant.
Texas Instruments OPA547T-1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | TO-220-7 |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 4.58mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 10.17mm |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 30V |
| Output Current | 2A |
| Output Current per Channel | 750mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Supply Current | 15mA |
| Voltage Gain | 115dB |
| Width | 8.38mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA547T-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
