
High-voltage, high-current power operational amplifier featuring a 1MHz gain bandwidth product and 3A output current. This single-channel amplifier offers a wide output voltage swing, supporting dual supply voltages from 4V to 30V and a maximum supply voltage of 60V. With a 10V/µs slew rate and 98dB voltage gain, it operates across a -40°C to 85°C temperature range and is housed in a TO-220 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA548T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | POWER |
| Bandwidth | 1MHz |
| Package/Case | TO-220 |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 4.6mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 30V |
| Output Current | 3A |
| Output Current per Channel | 5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 20mA |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 98dB |
| Width | 8.34mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA548T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
