
High-voltage, high-current power operational amplifier featuring a 1MHz gain bandwidth product and 10V/µs slew rate. This single-channel amplifier offers a wide output voltage swing, supporting dual supply voltages from 4V to 30V and a maximum supply voltage of 60V. Delivering up to 3A of output current, it operates within a -40°C to 85°C temperature range and is housed in a TO-220 package. Key specifications include 80dB common mode rejection ratio and 2mV input offset voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA548T-1G3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | POWER |
| Bandwidth | 1MHz |
| Package/Case | TO-220 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 30V |
| Output Current | 3A |
| Output Current per Channel | 5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 20mA |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA548T-1G3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
