
High-voltage, high-current operational amplifier with 8A output current and 10A output current per channel. Features a 900kHz gain bandwidth product, 9V/µs slew rate, and 110dB voltage gain. Operates from ±4V to ±30V dual supply or 8V to 60V single supply, with excellent output swing. Packaged in a TO-220 case, this lead-free, RoHS compliant component offers 80dB CMRR and 92.04dB PSRR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA549T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | POWER |
| Bandwidth | 900kHz |
| Package/Case | TO-220 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 900kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 30V |
| Output Current | 8A |
| Output Current per Channel | 10A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92.04dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| Supply Current | 35mA |
| Unity Gain Bandwidth Product | 900kHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA549T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
