Texas Instruments OPA551FA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TO-263-8 |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 200mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 15V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA551FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.