
High-current, high-voltage operational amplifier featuring a 12MHz bandwidth and 200mA output current. This general-purpose amplifier offers a 30V maximum dual supply voltage, 24V/µs slew rate, and 126dB voltage gain. Designed for surface mounting in a TO-263-8 package, it operates across a wide temperature range of -40°C to 125°C. Key specifications include 92dB CMRR and 100dB PSRR, with low input bias current of 100pA.
Texas Instruments OPA552FA/500 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12MHz |
| Package/Case | TO-263-8 |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 12MHz |
| Height | 4.44mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 30V |
| Output Current | 200mA |
| Output Current per Channel | 200mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 24V/µs |
| Supply Current | 8.5mA |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 126dB |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA552FA/500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
