
High-voltage, wide bandwidth operational amplifier with 380mA typical output current. Features a 12MHz gain bandwidth product, 24V/µs slew rate, and 126dB voltage gain. Operates from a 4V to 30V dual supply voltage range with a low 7mA operating supply current. Packaged in a TO-263-8 surface mount case, this single-channel amplifier offers 92dB CMRR and 100dB PSRR.
Texas Instruments OPA552FAKTWTG3 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TO-263-8 |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 30V |
| Output Current | 200mA |
| Output Current per Channel | 200mA |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 24V/µs |
| Supply Current | 8.5mA |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA552FAKTWTG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
