
High-voltage, wide bandwidth operational amplifier featuring 60V operation and 12MHz bandwidth. Delivers 380mA typical output current with a 24V/µs slew rate and 126dB voltage gain. This general-purpose op-amp offers 100pA input bias current and 1mV input offset voltage, operating from 4V to 30V dual supplies. Packaged in an 8-PDIP, it supports a wide temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments OPA552PA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 30V |
| Output Current | 200mA |
| Output Current per Channel | 200mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 24V/µs |
| Supply Current | 8.5mA |
| Thickness | 3.9mm |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA552PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
