
High-voltage, wide bandwidth operational amplifier featuring 60V operation and 12MHz bandwidth. This general-purpose op-amp delivers 200mA output current per channel with a high slew rate of 24V/µs. Offers 126dB voltage gain and 92dB CMRR, with low input bias current of 100pA and 1mV input offset voltage. Packaged in an 8-SOIC (D) case, this lead-free, RoHS compliant component operates from 4V to 30V dual supply.
Texas Instruments OPA552UA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 30V |
| Output Current | 200mA |
| Output Current per Channel | 200mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 24V/µs |
| Supply Current | 8.5mA |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA552UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
