
High-voltage, wide bandwidth operational amplifier featuring a 12MHz gain bandwidth product and 24V/µs slew rate. This general-purpose amplifier offers a high output current of 200mA and a wide operating supply voltage range from 4V to 30V. It boasts a high common mode rejection ratio of 92dB and a voltage gain of 126dB, with low input bias current of 100pA. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component operates across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments OPA552UA/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA552UA/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 24V/µs |
| Supply Current | 8.5mA |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA552UA/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
