
High-voltage, high-current operational amplifier IC featuring a 12MHz gain bandwidth product and 200mA output current. This general-purpose amplifier offers a 92dB common mode rejection ratio and 126dB voltage gain. Operating from a 4V to 30V dual supply, it has a slew rate of 24V/µs and an input bias current of 100pA. Packaged in an 8-pin SOIC (D) for tape and reel distribution, this component operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments OPA552UA/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA552UA/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 24V/µs |
| Supply Current | 8.5mA |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA552UA/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
