
High current operational amplifier featuring a 17MHz gain bandwidth product and 1.2A output current. This general-purpose op-amp offers a wide operating temperature range of -40°C to 125°C and supports dual supply voltages from ±3.5V to ±8V, with a maximum single supply voltage of 16V. Key specifications include a 50V/µs slew rate, 92.04dB PSRR, and 70dB CMRR. Packaged in a 20-HTSSOP, this lead-free and RoHS compliant component is ideal for demanding applications.
Texas Instruments OPA561PWP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 17MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 17MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 20mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Nominal Gain Bandwidth Product | 17MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 8V |
| Output Current | 1.2A |
| Output Current per Channel | 1.2A |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92.04dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 50V/µs |
| Supply Current | 60mA |
| Unity Gain Bandwidth Product | 17MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA561PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
