
High current operational amplifier featuring a 1.2A output current and 17MHz bandwidth. This single-channel amplifier offers a 50V/µs slew rate and 100dB voltage gain. Operates from a 7V to 16V supply voltage range, with a maximum dual supply voltage of 8V. Packaged in a 20-lead HTSSOP, it functions across an extended temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments OPA561PWP/2KG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 17MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 17MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 20mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Nominal Gain Bandwidth Product | 17MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 8V |
| Output Current | 1.2A |
| Output Current per Channel | 1.2A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 50V/µs |
| Supply Current | 60mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA561PWP/2KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
