
High-performance power operational amplifier featuring 1.5A output current and a 17MHz bandwidth. This general-purpose op-amp operates from a 7V to 24V supply, with a maximum dual supply voltage of 12V. Key specifications include a 40V/µs slew rate, 108dB voltage gain, and 70dB CMRR. Packaged in a 20-pin SOIC with PowerPAD technology, it offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments OPA564AIDWP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 17MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 17MHz |
| Height | 2.5mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 3.5V |
| Max Frequency | 100kHz |
| Max I/O Voltage | 20mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 7V |
| Nominal Gain Bandwidth Product | 17MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 39mA |
| Operating Supply Voltage | 12V |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 40V/µs |
| Supply Current | 50mA |
| Unity Gain Bandwidth Product | 17MHz |
| Voltage Gain | 108dB |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA564AIDWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
