
General purpose operational amplifier featuring a 6.5MHz bandwidth and 35V/µs slew rate. This single-channel IC offers a 100dB voltage gain and operates with dual supply voltages from 5V to 18V, with a nominal operating voltage of 18V. It boasts a low input bias current of 10pA and an input offset voltage of 2mV, housed in an 8-pin DIP package. RoHS compliant and designed with BIFET technology, this component is suitable for applications within a -25°C to 85°C temperature range.
Texas Instruments OPA602AP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.5MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 6.5MHz |
| Height | 4.57mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Gain Bandwidth Product | 6.5MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 18V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 35V/µs |
| Supply Current | 4mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 6.5MHz |
| Voltage Gain | 100dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA602AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
