
FET-input operational amplifier featuring a 20MHz gain bandwidth product and 25V/µs slew rate. This single-channel amplifier offers a 100dB voltage gain and 80dB common mode rejection ratio, operating with dual supplies from ±4.5V to ±24V, with a maximum operating voltage of 48V. Designed for general-purpose applications, it has a low input bias current of 5pA and an input offset voltage of 1mV. The amplifier is housed in an 8-PDIP package, suitable for operation across a -40°C to 85°C temperature range, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments OPA604AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA604AP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 12V |
| Gain Bandwidth Product | 20MHz |
| Height | 4.57mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 24V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.3mA |
| Operating Supply Voltage | 48V |
| Output Current per Channel | 35mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Supply Current | 7mA |
| Supply Type | Dual |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 100dB |
| Weight | 0.018455oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA604AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
