Wide-bandwidth operational amplifier featuring a voltage-feedback architecture. This 8-terminal, 8-pin integrated circuit offers a nominal supply voltage of ±15V with limits up to ±18V. Key specifications include a nominal slew rate of 33 V/µs (min 22 V/µs) and a unity gain bandwidth of 12.5 MHz. It boasts a minimum voltage gain of 32,000 and a nominal common-mode reject ratio of 92 dB, with low bias current characteristics. Designed for commercial temperature grades, operating from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.000339 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000015 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 33 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 92 |
| Voltage Gain-Min | 32000 |
| Unity Gain BW-Nom | 12500 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 22 |
| Input Offset Current-Max (IIO) | 0.000226 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |