
General purpose operational amplifier featuring a 13MHz bandwidth and 12MHz gain bandwidth product. This single-channel, Difet® technology amplifier offers a 30V/µs slew rate and 110dB voltage gain. It operates from a dual supply voltage range of 5V to 15V, with a maximum of 18V, and a typical supply current of 6.5mA. The component boasts a 78dB CMRR and 80dB PSRR, with a low input bias current of 25pA. Packaged in an 8-PDIP, it operates across a temperature range of -40°C to 85°C.
Texas Instruments OPA606KP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 13MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 78dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 18V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 30V/µs |
| Supply Current | 10mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA606KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
