
Single-channel, general-purpose operational amplifier featuring a 13MHz bandwidth and 30V/µs slew rate. This Difet® technology amplifier offers a 12MHz gain bandwidth product, 110dB voltage gain, and 10mA output current. Operating from a 5V to 18V dual supply, it exhibits a low input bias current of 25pA and 300µV input offset voltage. Packaged in an 8-PDIP, this lead-free, RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments OPA606KPG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 13MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 18V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 30V/µs |
| Supply Current | 10mA |
| Technology | BIFET |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA606KPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
