8-pin, TO-99 packaged operational amplifier featuring a wide unity gain bandwidth of 13000 kHz and a nominal slew rate of 35 V/µs. This voltage-feedback architecture amplifier offers low-offset and low-bias characteristics, with a maximum input offset voltage of 750 µV and a maximum bias current of 0.000226 A. Designed for commercial temperature grades, it operates between 0°C and 70°C with a nominal supply voltage of ±15V, supporting supply voltage limits up to ±18V. The amplifier boasts a nominal common-mode reject ratio of 95 dB and a minimum voltage gain of 40000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA606LM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 9.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 750 |
| Average Bias Current-Max (IIB) | 0.000226 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 35 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 40000 |
| Unity Gain BW-Nom | 13000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA606LM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.