
Sample & Hold Amplifier with 710MHz -3dB Bandwidth and Gain Bandwidth Product. Features a 2500V/µs slew rate and 4.6nV/sqrt Hz input voltage noise density. Operates with dual supply voltages from 4V to 6.2V, with a typical supply current of 13mA. Housed in a 14-SOIC package, this component offers a 50 Ohm input resistance and a maximum output current of 20mA per channel. Suitable for operation across a -40°C to 85°C temperature range.
Texas Instruments OPA615ID technical specifications.
| -3db Bandwidth | 710MHz |
| Package/Case | D |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 710MHz |
| Height | 1.58mm |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 40mV |
| Input Resistance | 50R |
| Input Voltage Noise Density | 4.6nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 6.2V |
| Min Dual Supply Voltage | 4V |
| Max Frequency | 30MHz |
| Max I/O Voltage | 40mV |
| Max Input Voltage | 3.4V |
| Min Input Voltage | -3.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Supply Voltage | 6.2V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 13mA |
| Output Current | 3mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| Supply Current | 13mA |
| Supply Type | Dual |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA615ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
