
Sample and hold amplifier featuring a 710MHz -3dB bandwidth and a 2500V/µs slew rate. This single-channel, dual-supply integrated circuit operates with a minimum supply voltage of 4V and a maximum of 6.2V, drawing 13mA operating supply current. It exhibits a 4.6nV/√Hz input voltage noise density and 3µA input bias current. Packaged in a 14-pin SOIC (D) with dimensions of 8.65mm length, 3.91mm width, and 1.58mm height, this RoHS-compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA615IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 710MHz |
| Package/Case | D |
| Height | 1.58mm |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 40mV |
| Input Voltage Noise Density | 4.6nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 8.65mm |
| Max Dual Supply Voltage | 6.2V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 40mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.2V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 13mA |
| Output Current | 3mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | OPA615 |
| Slew Rate | 2500V/µs |
| Supply Type | Dual |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA615IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
