Sample & Hold Amplifier IC featuring a 710MHz -3dB bandwidth and 710MHz gain bandwidth product. This single-channel, single-amplifier device operates with a dual supply voltage range of 4V to 6.2V. It offers a 2500V/µs slew rate, 4.6nV/√Hz input voltage noise density, and 50Ω input resistance. Packaged in a 10-VSSOP with dimensions of 3mm x 3mm x 1.02mm, this lead-free, RoHS compliant component is rated for operation from -40°C to 85°C.
Texas Instruments OPA615IDGST technical specifications.
| -3db Bandwidth | 710MHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 710MHz |
| Height | 1.02mm |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 40mV |
| Input Resistance | 50R |
| Input Voltage Noise Density | 4.6nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 6.2V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 40mV |
| Max Input Voltage | 3.4V |
| Min Input Voltage | -3.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Supply Voltage | 6.2V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 13mA |
| Output Current | 3mA |
| Output Current per Channel | 20mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| Supply Type | Dual |
| Weight | 0.000836oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA615IDGST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.