High-speed sample and hold amplifier featuring a 710MHz -3dB bandwidth and 2500V/µs slew rate. This single-channel, single-circuit IC operates with dual supply voltages from 4V to 6.2V, drawing 13mA operating supply current. It offers 3mA output current and 20mA output current per channel, with an input bias current of 3µA and input offset voltage of 40mV. The component is housed in a 10-pin MSOP package with dimensions of 3mm length, 3mm width, and 1.02mm height, and is supplied on tape and reel.
Texas Instruments OPA615IDGSTG4 technical specifications.
| -3db Bandwidth | 710MHz |
| Package/Case | MSOP |
| Height | 1.02mm |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 40mV |
| Input Voltage Noise Density | 4.6nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 6.2V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 40mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.2V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 13mA |
| Output Current | 3mA |
| Output Current per Channel | 20mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OPA615 |
| Slew Rate | 2500V/µs |
| Supply Type | Dual |
| Weight | 0.000836oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA615IDGSTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.