The OPA620KP is a general purpose dual-supply operational amplifier from Texas Instruments. It features a common mode rejection ratio of 65dB and a gain bandwidth product of 200MHz. The device operates from a single 5V supply voltage and is suitable for applications requiring a high level of precision. The OPA620KP is available in a DIP package and is rated for operation over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA620KP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 200MHz |
| Height | 4.57mm |
| Input Bias Current | 30A |
| Lead Free | Contains Lead |
| Length | 9.81mm |
| Max Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Voltage Gain | 60dB |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA620KP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.