Texas Instruments OPA620KU technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| RoHS Compliant | No |
| Slew Rate | 250V/µs |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 60dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA620KU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.