Texas Instruments OPA620KU/2K5 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA620KU/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.