
High-precision, low-noise operational amplifier with a 120 MHz unity gain bandwidth and 115 V/µs slew rate. This voltage-feedback amplifier features a 6-pin SOT-23 package, operating from a 5V nominal supply voltage up to 6V maximum. It offers a maximum input offset voltage of 100 µV and a common-mode rejection ratio of 115 dB, suitable for automotive temperature grades (-40°C to 125°C). The amplifier's architecture and specifications make it ideal for SAR ADC driver applications requiring high bandwidth and low distortion.
Texas Instruments OPA625IDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 4 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 4 |
| Slew Rate-Nom | 115 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 3162277.766 |
| Unity Gain BW-Nom | 120000 |
| Low-Bias | NO |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA625IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.