
Precision operational amplifier featuring a 55V/µs slew rate and 16MHz bandwidth. This single-channel, general-purpose amplifier offers a low input bias current of 2pA and a maximum input offset voltage of 130µV with a 0.8µV/°C drift. It boasts high 100dB common mode rejection and power supply rejection ratios, with a voltage gain of 116dB. Operating from ±4.5V to ±18V supplies, it delivers 45mA output current per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA627APG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 16MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 16MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 130uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 16MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 45mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 55V/µs |
| Supply Current | 7.5mA |
| Voltage Gain | 116dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA627APG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
