
Precision operational amplifier featuring a 55V/µs slew rate and 16MHz bandwidth. This general-purpose amplifier offers a low input bias current of 2pA and a maximum input offset voltage of 500µV, with a drift of 0.8µV/°C. It operates from a dual supply voltage range of 4.5V to 36V, delivering 45mA output current per channel. The amplifier is housed in an 8-SOIC package and is RoHS compliant.
Texas Instruments OPA627AU technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 16MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 16MHz |
| Height | 1.58mm |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 20nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Nominal Gain Bandwidth Product | 16MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 45mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 55V/µs |
| Supply Current | 7mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 116dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA627AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
