
Precision operational amplifier featuring a 55V/µs slew rate and 16MHz bandwidth. This single-channel amplifier offers a 130µV input offset voltage and 2pA input bias current, with a 116dB voltage gain. Operating from ±4.5V to ±18V dual supply, it provides 100dB CMRR and PSRR. Packaged in an 8-SOIC, this RoHS compliant component is suitable for operation between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA627AUE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 16MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 16MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 130uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 16MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 45mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 55V/µs |
| Supply Current | 7.5mA |
| Voltage Gain | 116dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA627AUE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
