
Precision operational amplifier featuring a 55V/µs slew rate and 16MHz bandwidth. Offers 130µV input offset voltage and 2pA input bias current for high-accuracy applications. Operates from ±4.5V to ±18V dual supply, with a 100dB common mode rejection ratio and power supply rejection ratio. Packaged in an 8-SOIC, this single-channel amplifier provides 45mA output current per channel and a voltage gain of 116dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA627AUG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 16MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 16MHz |
| Height | 1.58mm |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 130uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 16MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 45mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 55V/µs |
| Supply Current | 7.5mA |
| Voltage Gain | 116dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA627AUG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
