
Precision operational amplifier featuring a 55V/µs slew rate and 16MHz bandwidth. This single-channel, general-purpose amplifier offers a 120dB voltage gain and 106dB common mode rejection ratio. It operates from a dual supply voltage range of 4.5V to 36V, with a maximum of 18V dual supply. Key specifications include a 250µV input offset voltage and 5pA input bias current. Packaged in an 8-PDIP, this BIFET technology amplifier is RoHS compliant.
Texas Instruments OPA627BP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 16MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 16MHz |
| Height | 4.57mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 250uV |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 9.81mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Nominal Gain Bandwidth Product | 16MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 45mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 55V/µs |
| Supply Current | 7mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 120dB |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA627BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
