
Precision operational amplifier featuring a 55V/µs slew rate and 16MHz bandwidth. Offers 120dB voltage gain, 106dB CMRR, and 106dB PSRR. Boasts a low input bias current of 1pA and 40µV input offset voltage. Operates from ±4.5V to ±18V supply voltages with a 7.5mA supply current. Single-channel, 8-pin PDIP package.
Texas Instruments OPA627BPG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 16MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 16MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 16MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 45mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 55V/µs |
| Supply Current | 7.5mA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA627BPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
