
High-speed buffer amplifier, featuring a 260MHz -3dB bandwidth and a 2500V/µs slew rate. This single-channel, bipolar technology amplifier operates from 0°C to 75°C with a maximum supply voltage of 32V. It offers 100mA output current and a 1.95W power dissipation, mounted via through-hole in an 8-pin PDIP package. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments OPA633KPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA633KPG4 technical specifications.
| -3db Bandwidth | 260MHz |
| Amplifier Type | BUFFER |
| Package/Case | PDIP |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.95W |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 32V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.95W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| Supply Current | 30mA |
| Technology | BIPOLAR |
| Voltage Gain | 15dB |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA633KPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
