
Precision high-speed operational amplifier featuring a 16MHz bandwidth and 80MHz gain bandwidth product. This single-channel, Difet® amplifier offers a 135V/µs slew rate and 45mA output current per channel. With a low input bias current of 2pA and 130µV input offset voltage, it provides excellent precision. Operating from a 4.5V to 18V dual supply, this through-hole component boasts 100dB common mode rejection and power supply rejection ratios, with a voltage gain of 116dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA637AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 16MHz |
| Package/Case | TO-99-8 |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 130uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 45mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 135V/µs |
| Supply Current | 7.5mA |
| Voltage Gain | 116dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA637AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
