Precision High-Speed Difet(R) Operational Amplifiers 8-TO-99
Sign in to ask questions about the Texas Instruments OPA637AM2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA637AM2 technical specifications.
| Gain Bandwidth Product | 80MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA637AM2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.