
Precision operational amplifier featuring an 80MHz bandwidth and 135V/µs slew rate. This single-channel amplifier offers a high voltage gain of 116dB and excellent 100dB common mode rejection ratio and power supply rejection ratio. Designed for dual supply operation from ±4.5V to ±18V, it boasts a low input bias current of 10pA and an input offset voltage of 500µV. The component is housed in an 8-PDIP package with a maximum power dissipation of 1W.
Sign in to ask questions about the Texas Instruments OPA637AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA637AP technical specifications.
| Amplifier Type | PRECISION |
| Bandwidth | 80MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 80MHz |
| Height | 4.57mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Length | 9.81mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 80MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 45mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 135V/µs |
| Supply Current | 7.5mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 116dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA637AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
